Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max

RS Stock No.: 123-2199Brand: RS PRO
brand-logo
View all in Current Clamps

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

3kA ac

Best Accuracy

±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %

Maximum Conductor Size

194mm

Maximum Bandwidth

10kHz

Model Number p

ICA3000

Model Number (p)

ICA3000

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA3000 Flexible 3000 A Current Probe

RS Pro ICA3000 is a great value, flexible probe. It differs from normal clampmeters because it can pass through obstacles at will and wind many conducting wires simultaneously.

Features and Benefits

2 selectable ac current ranges, 300 A and 3000 A
DC offset < 20 mVDC (3000 A AC range), < 20 mVDC (300 A AC range)
2 output sensitivities, 300 mV/A and 1 V/A
Wide bandwidth (-3dB) 10 to 10 kHz, low phase shift
Low battery indication
Input protection up to 600 V
Noise < 2 mVACRMS
Load Impedance 1kΩ
Battery 2 x AA 1.5V Alkaline (2000 mAHrs)
Battery life 300 hours
Probe length 24 in / 610 mm
Cable length 1700 mm from probe to box, 1700 mm from box to output
Operating environment -10 to +50 °C, 15% to 85% RH
Storage environment -20 to +60 °C, 15% to 85% RH
Terminated with right angle 4 mm shrouded plugs
Dimensions (box): 130 x 80 x 43 mm
Weight 430 g

Areas of Application

Any electrical system
Multimeters
Recorders
Data loggers

Supplied with

Operator manual, AA alkaline batteries (x2)

Standards

EN61010-1 Cat III, 600V

Stock information temporarily unavailable.

P.O.A.

RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max

Calibration type

P.O.A.

RS PRO ICA3000 Current Clamp, AC Adapter, 3kA ac AC Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

AC

Maximum ac Current

3kA ac

Best Accuracy

±0.5 % ± 5 Digits (AC Voltage), 1 (AC Current) %

Maximum Conductor Size

194mm

Maximum Bandwidth

10kHz

Model Number p

ICA3000

Model Number (p)

ICA3000

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ICA3000 Flexible 3000 A Current Probe

RS Pro ICA3000 is a great value, flexible probe. It differs from normal clampmeters because it can pass through obstacles at will and wind many conducting wires simultaneously.

Features and Benefits

2 selectable ac current ranges, 300 A and 3000 A
DC offset < 20 mVDC (3000 A AC range), < 20 mVDC (300 A AC range)
2 output sensitivities, 300 mV/A and 1 V/A
Wide bandwidth (-3dB) 10 to 10 kHz, low phase shift
Low battery indication
Input protection up to 600 V
Noise < 2 mVACRMS
Load Impedance 1kΩ
Battery 2 x AA 1.5V Alkaline (2000 mAHrs)
Battery life 300 hours
Probe length 24 in / 610 mm
Cable length 1700 mm from probe to box, 1700 mm from box to output
Operating environment -10 to +50 °C, 15% to 85% RH
Storage environment -20 to +60 °C, 15% to 85% RH
Terminated with right angle 4 mm shrouded plugs
Dimensions (box): 130 x 80 x 43 mm
Weight 430 g

Areas of Application

Any electrical system
Multimeters
Recorders
Data loggers

Supplied with

Operator manual, AA alkaline batteries (x2)

Standards

EN61010-1 Cat III, 600V