Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V

RS Stock No.: 123-3229Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

ICM135R

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

34mm

Jaw Capacity (Busbars)

34mm

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

50mm

Length

76mm

Resistance Measurement Resolution

100mΩ

Dimensions

76 x 50 x 220mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

0°C

Height

220mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

34 (Dia.)mm

Battery Life

300 h

Weight

360g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V, IEC 6F22, NEDA 1604

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM135R True RMS Clampmeter

From the trusted RS PRO brand, this ICM133R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 600 A ac measurement
• 600 V ac/dc voltage measurement
• 34 mm diameter conductor jaw capacity
• 4000 Count backlit LCD display with analogue bargraph
• True RMS reading on AC mode
• Resistance & continuity beeper < 30 Ω
• Display Hold & Min Max Function
• 10 ms Peak Hold on ac A & ac V
• Frequency Counter
• Auto Power Off (30 minutes)
• Separate battery compartment
• 600 V circuit protection
• Complies with EN61010 CAT III 600 V Safety Standard for industrial applications

Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Feature and Benefits

600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications

Supplied with

Test leads, carry case, instruction leaflet and 9 V PP3 alkaline battery

Stock information temporarily unavailable.

BD 93.770

BD 93.770 Each (Exc. Vat)

BD 103.147

BD 103.147 Each (inc. VAT)

RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V

Calibration type

BD 93.770

BD 93.770 Each (Exc. Vat)

BD 103.147

BD 103.147 Each (inc. VAT)

RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

ICM135R

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.9% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

34mm

Jaw Capacity (Busbars)

34mm

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

50mm

Length

76mm

Resistance Measurement Resolution

100mΩ

Dimensions

76 x 50 x 220mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

0°C

Height

220mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

34 (Dia.)mm

Battery Life

300 h

Weight

360g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V, IEC 6F22, NEDA 1604

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM135R True RMS Clampmeter

From the trusted RS PRO brand, this ICM133R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 600 A ac measurement
• 600 V ac/dc voltage measurement
• 34 mm diameter conductor jaw capacity
• 4000 Count backlit LCD display with analogue bargraph
• True RMS reading on AC mode
• Resistance & continuity beeper < 30 Ω
• Display Hold & Min Max Function
• 10 ms Peak Hold on ac A & ac V
• Frequency Counter
• Auto Power Off (30 minutes)
• Separate battery compartment
• 600 V circuit protection
• Complies with EN61010 CAT III 600 V Safety Standard for industrial applications

Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Feature and Benefits

600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications

Supplied with

Test leads, carry case, instruction leaflet and 9 V PP3 alkaline battery