RS PRO IDM72 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
IDM72
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
6mF
Maximum Frequency
60MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
82mm
Dimensions
82 x 44 x 164mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±0.9% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
0°C
Height
164mm
Weight
400g
Country of Origin
Taiwan, Province Of China
BD 96.987
BD 96.987 Each (Exc. Vat)
BD 106.686
BD 106.686 Each (inc. VAT)
Calibration type
No Calibration
1
BD 96.987
BD 96.987 Each (Exc. Vat)
BD 106.686
BD 106.686 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
IDM72
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
6mF
Maximum Frequency
60MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
82mm
Dimensions
82 x 44 x 164mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±0.9% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
0°C
Height
164mm
Weight
400g
Country of Origin
Taiwan, Province Of China