RS PRO IDS1104B, 100MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 123-3543Brand: RS PRODistrelec Article No.: 30394862
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

10M points/ch

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Rise Time

3.5ns

Maximum Time Base

100s/div

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Power Source

Mains

Distrelec Product Id

30394862

Product details

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Features and Benefits

  • 1 GSa/s maximum sampling rate

  • 10 M maximum memory depth for each channel

  • 7 inch 800 x 480 WVGA LCD display

  • 256 colour gradient display function to strengthen waveform performance

  • 1 Mpts FFT frequency domain signal display

  • Zero key function for horizontal time, vertical voltage and triggering

  • Compact and innovative design Waveform update rate is 50,000wfms/s

  • Zoom In/Play and Pause function

  • X-Y Mode Display

  • Go/NoGo Function

  • Digital Voltage Meter Function

  • Data Log Function

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro

Stock information temporarily unavailable.

BD 707.790

BD 707.790 Each (Exc. Vat)

BD 778.569

BD 778.569 Each (inc. VAT)

RS PRO IDS1104B, 100MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

BD 707.790

BD 707.790 Each (Exc. Vat)

BD 778.569

BD 778.569 Each (inc. VAT)

RS PRO IDS1104B, 100MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

10M points/ch

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Rise Time

3.5ns

Maximum Time Base

100s/div

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Power Source

Mains

Distrelec Product Id

30394862

Product details

RS PRO IDS-1000B Series Visual Persistence Digital Oscilloscope

RS PRO IDS-1000B Series Digital Storage Oscilloscopes (DSO) are general purpose instruments which include exceptional features for a great-value price. They are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. The 256 colour gradient display function shows waveform details in gradients while measuring fast-changing analog signals.


The memory depth enables clear differentiation of detail in signals under observation. Clear spectrum quantities obtained under the FFT mode are comparable with those obtained by use of a spectrum analyser. The zero key function allows users to restore the previous waveform location and settings. Trigger types include Edge, Pulse, Width, Video, ALT, Runt, Rise & Fall, Event-Delay, Time-Delay, Timeout, Logic, RS232, 12C, SPI. All this comes in a compact (380 x 208 x 127.3 mm) casing designed for portability and comfort-in-use.


Options available:

Features and Benefits

  • 1 GSa/s maximum sampling rate

  • 10 M maximum memory depth for each channel

  • 7 inch 800 x 480 WVGA LCD display

  • 256 colour gradient display function to strengthen waveform performance

  • 1 Mpts FFT frequency domain signal display

  • Zero key function for horizontal time, vertical voltage and triggering

  • Compact and innovative design Waveform update rate is 50,000wfms/s

  • Zoom In/Play and Pause function

  • X-Y Mode Display

  • Go/NoGo Function

  • Digital Voltage Meter Function

  • Data Log Function

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Passive probe, power cord, user manual, OpenWave software (free download), USB & LabView drivers (free downloads)

RS Pro