Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IDS320, 200MHz Handheld Oscilloscope, 2 Analogue Channels

RS Stock No.: 124-1951Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

5M points

Length

240.2mm

Battery Life

4.1 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Safety Category Level

CAT II

Plug Type

Europe, UK

Safety Category Voltage

300 V, 600 V

Battery Type

Li-ion Polymer

Dimensions

240.2 x 136 x 59.7mm

Maximum Time Base

100s/div

Power Source

Battery

Height

59.7mm

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Safety Category

CAT II 300 V

Rise Time

1.75ns

Display Type

TFT LCD

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDS-300 Series Handheld Digital Storage Oscilloscope with Digital Multimeter

RS Pro IDS-300 Series handhelds have a multi-point touch panel which enables engineers to easily move waveform positions, adjust waveform size and set trigger conditions. DUT signals can be retrieved quickly and easily. Landscape or portrait measurement display gives the opportunity to create a multi-functional measurement environment which clearly displays waveforms under full-screen status.

Features and Benefits

Built-in 50 000 counts digital multimeter, 3 digits resolution
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 5 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
Temperature measurement
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports

Areas of Application

Large electric system tests
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments

Supplied with

Quick start guide, user manual CD, power cord, passive probe, multimeter test lead (x2), soft carrying case (large), protection bag (small), AC-DC adapter, wrist strap

RS Pro

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IDS320, 200MHz Handheld Oscilloscope, 2 Analogue Channels

P.O.A.

RS PRO IDS320, 200MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Record Length

5M points

Length

240.2mm

Battery Life

4.1 h

Minimum Vertical Sensitivity

2mV/div

Weight

1.5kg

Safety Category Level

CAT II

Plug Type

Europe, UK

Safety Category Voltage

300 V, 600 V

Battery Type

Li-ion Polymer

Dimensions

240.2 x 136 x 59.7mm

Maximum Time Base

100s/div

Power Source

Battery

Height

59.7mm

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Safety Category

CAT II 300 V

Rise Time

1.75ns

Display Type

TFT LCD

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDS-300 Series Handheld Digital Storage Oscilloscope with Digital Multimeter

RS Pro IDS-300 Series handhelds have a multi-point touch panel which enables engineers to easily move waveform positions, adjust waveform size and set trigger conditions. DUT signals can be retrieved quickly and easily. Landscape or portrait measurement display gives the opportunity to create a multi-functional measurement environment which clearly displays waveforms under full-screen status.

Features and Benefits

Built-in 50 000 counts digital multimeter, 3 digits resolution
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 5 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
Temperature measurement
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports

Areas of Application

Large electric system tests
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments

Supplied with

Quick start guide, user manual CD, power cord, passive probe, multimeter test lead (x2), soft carrying case (large), protection bag (small), AC-DC adapter, wrist strap

RS Pro

You may be interested in