RS PRO IEC C13 12 Gang Power Distribution Unit, 20A, 250 V, Fused

RS Stock No.: 472-6475Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

12

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V

Current Rating

20A

Fused

Yes

Power Indicator

Yes

Length

482.6mm

Width

250mm

Height

44.56mm

Country of Origin

United Kingdom

Product details

Single & Dual Input MDU

19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)

Stock information temporarily unavailable.

BD 361.075

BD 361.075 Each (Exc. Vat)

BD 397.183

BD 397.183 Each (inc. VAT)

RS PRO IEC C13 12 Gang Power Distribution Unit, 20A, 250 V, Fused

BD 361.075

BD 361.075 Each (Exc. Vat)

BD 397.183

BD 397.183 Each (inc. VAT)

RS PRO IEC C13 12 Gang Power Distribution Unit, 20A, 250 V, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

12

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V

Current Rating

20A

Fused

Yes

Power Indicator

Yes

Length

482.6mm

Width

250mm

Height

44.56mm

Country of Origin

United Kingdom

Product details

Single & Dual Input MDU

19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)