Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IEC C13 Socket to CEE 7/7 Plug Power Cord, 1m

RS Stock No.: 146-9118Brand: RS PRODistrelec Article No.: 30390817
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Voltage Rating

300 V

Current Rating

10 A, 16 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CE, EN 50525-2-11, VDE

Cross Sectional Area

3 x 0.75 mm²

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30390817

Connector A

IEC C13

Country of Origin

China

Stock information temporarily unavailable.

BD 4.294

BD 4.294 Each (Exc. Vat)

BD 4.723

BD 4.723 Each (inc. VAT)

RS PRO IEC C13 Socket to CEE 7/7 Plug Power Cord, 1m

BD 4.294

BD 4.294 Each (Exc. Vat)

BD 4.723

BD 4.723 Each (inc. VAT)

RS PRO IEC C13 Socket to CEE 7/7 Plug Power Cord, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.294
15 - 24BD 4.095
25+BD 3.938

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

CEE 7/7

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Voltage Rating

300 V

Current Rating

10 A, 16 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CE, EN 50525-2-11, VDE

Cross Sectional Area

3 x 0.75 mm²

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30390817

Connector A

IEC C13

Country of Origin

China