RS PRO IEC C13 Socket to CEE 7/7 Plug Power Cord, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector A
IEC C13
Connector B Gender
Male
Connector B
CEE 7/7
Connector A Gender
Female
Country of Origin
China
BD 325.710
BD 10.857 Each (In a Box of 30) (Exc. Vat)
BD 358.281
BD 11.943 Each (In a Box of 30) (inc. VAT)
30
BD 325.710
BD 10.857 Each (In a Box of 30) (Exc. Vat)
BD 358.281
BD 11.943 Each (In a Box of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector A
IEC C13
Connector B Gender
Male
Connector B
CEE 7/7
Connector A Gender
Female
Country of Origin
China