RS PRO IEC C13 Socket to Type J Swiss Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
Type J Swiss Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Standards Met
SAA
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro European to IEC C13 Socket
Brought to you by RS Pro, this cordset consists of a European mains plug moulded to a harmonised cable with a CEE 22 (IEC C13) socket moulded to the other end. The C13 connector is used in various devices, including computer monitors, kitchen appliances and amplifiers. All models are highly reliable and excellent quality.
Features & Benefits
Right angle CEE 7/7 Plug is commonly used across Europe
Straight C13 connector is suitable for Class I Appliances
Harmonised cable
Moulded Integral Strain Relief
Product Application Information
The C13 Socket is widely used both domestically and commercially, and is suitable for Class I appliances, such as refrigerators, tumble dryers and desktop computers.
Available in this range:
Stock Number 731-6201 features a Swiss standard mains plug specifically for use with Swiss sockets.
Stock Number 317-327 features three pronged Italian plugs for use with Italian sockets.
Approvals
SAA
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
BD 5.362
BD 5.362 Each (Exc. Vat)
BD 5.898
BD 5.898 Each (inc. VAT)
1
BD 5.362
BD 5.362 Each (Exc. Vat)
BD 5.898
BD 5.898 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.362 |
10 - 24 | BD 5.247 |
25 - 49 | BD 5.137 |
50+ | BD 5.010 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
Type J Swiss Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Standards Met
SAA
Outer Sheath Material
PVC
Country of Origin
China
Product details
RS Pro European to IEC C13 Socket
Brought to you by RS Pro, this cordset consists of a European mains plug moulded to a harmonised cable with a CEE 22 (IEC C13) socket moulded to the other end. The C13 connector is used in various devices, including computer monitors, kitchen appliances and amplifiers. All models are highly reliable and excellent quality.
Features & Benefits
Right angle CEE 7/7 Plug is commonly used across Europe
Straight C13 connector is suitable for Class I Appliances
Harmonised cable
Moulded Integral Strain Relief
Product Application Information
The C13 Socket is widely used both domestically and commercially, and is suitable for Class I appliances, such as refrigerators, tumble dryers and desktop computers.
Available in this range:
Stock Number 731-6201 features a Swiss standard mains plug specifically for use with Swiss sockets.
Stock Number 317-327 features three pronged Italian plugs for use with Italian sockets.
Approvals
SAA
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.