RS PRO IEC C17 Socket to CEE 7/17 Plug Power Cord, 2.5m

RS Stock No.: 626-6745Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C17

Connector 2

CEE 7/17

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A Gender

Female

Connector B

CEE 7/17

Connector A

IEC C17

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 8.168

BD 8.168 Each (Exc. Vat)

BD 8.985

BD 8.985 Each (inc. VAT)

RS PRO IEC C17 Socket to CEE 7/17 Plug Power Cord, 2.5m

BD 8.168

BD 8.168 Each (Exc. Vat)

BD 8.985

BD 8.985 Each (inc. VAT)

RS PRO IEC C17 Socket to CEE 7/17 Plug Power Cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.168
10 - 24BD 7.997
25 - 49BD 7.832
50+BD 7.645
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C17

Connector 2

CEE 7/17

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector A Gender

Female

Connector B

CEE 7/17

Connector A

IEC C17

Connector B Gender

Male

Country of Origin

China

You may be interested in