Technical Document
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
15 A
Sheath Colour
Black
Outer Sheath Material
PSE
Connector B Gender
Male
Distrelec Product Id
30420097
Connector A
IEC C19
Connector B
AS/NZS 3112 Australian Plug
Country of Origin
China
Product details
C19 to Aust/NZ AS3112 Power Cord
Brought to you under the trusted RS Brand, this C19 Power Cord is ideal for higher power IT applications, such as large network routers and power distribution units. The power cord has a moulded plug and socket, with integral strain relief. The AS3112 plug is used in Australia and New Zealand.
Features and Benefits:
• Hot Condition Power Cord
• Moulded C19 Complies with AS/NZS 60320-1
• V-75 Cable
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
BD 8.954
BD 8.954 Each (Exc. Vat)
BD 9.849
BD 9.849 Each (inc. VAT)
1
BD 8.954
BD 8.954 Each (Exc. Vat)
BD 9.849
BD 9.849 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.954 |
10 - 24 | BD 8.762 |
25 - 49 | BD 8.586 |
50+ | BD 8.382 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C19
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
15 A
Sheath Colour
Black
Outer Sheath Material
PSE
Connector B Gender
Male
Distrelec Product Id
30420097
Connector A
IEC C19
Connector B
AS/NZS 3112 Australian Plug
Country of Origin
China
Product details
C19 to Aust/NZ AS3112 Power Cord
Brought to you under the trusted RS Brand, this C19 Power Cord is ideal for higher power IT applications, such as large network routers and power distribution units. The power cord has a moulded plug and socket, with integral strain relief. The AS3112 plug is used in Australia and New Zealand.
Features and Benefits:
• Hot Condition Power Cord
• Moulded C19 Complies with AS/NZS 60320-1
• V-75 Cable
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.