RS PRO IEC C5 Socket to Type I Chinese Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C5
Connector 2
Type I Chinese Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
C5 to Chinese 3P Plug Power Cord
Brought to you under the trusted RS Brand, this C5 power cord is typically used with smaller appliances such as laptop computers and portable projectors. The power cord has a moulded plug and socket, with integral strain relief. The C5 connector is sometimes referred to as a 'cloverleaf connector' due to its unique shape.
Features and Benefits:
• Moulded Chinese 3 Pole Plug
• Moulded C5 Socket complies with GB17465.1
• RW 300/500 Cable
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
BD 5.465
BD 5.465 Each (Exc. Vat)
BD 6.012
BD 6.012 Each (inc. VAT)
1
BD 5.465
BD 5.465 Each (Exc. Vat)
BD 6.012
BD 6.012 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.465 |
15 - 49 | BD 5.234 |
50+ | BD 5.040 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C5
Connector 2
Type I Chinese Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Product details
C5 to Chinese 3P Plug Power Cord
Brought to you under the trusted RS Brand, this C5 power cord is typically used with smaller appliances such as laptop computers and portable projectors. The power cord has a moulded plug and socket, with integral strain relief. The C5 connector is sometimes referred to as a 'cloverleaf connector' due to its unique shape.
Features and Benefits:
• Moulded Chinese 3 Pole Plug
• Moulded C5 Socket complies with GB17465.1
• RW 300/500 Cable
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.