Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IEC Inlet Filter

RS Stock No.: 237-8668Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

115/250VAC

Mounting Type

Socket Mount

Termination Style

Fast-On

Number of Phases

Single Phase

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

62

Depth

61

Capacitance

0.22µF

Height

29.5

Inductance

2*2.5mH

Dimensions

62*61*29.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

China

Stock information temporarily unavailable.

BD 625.240

BD 7.816 Each (In a Box of 80) (Exc. Vat)

BD 687.764

BD 8.598 Each (In a Box of 80) (inc. VAT)

RS PRO IEC Inlet Filter

BD 625.240

BD 7.816 Each (In a Box of 80) (Exc. Vat)

BD 687.764

BD 8.598 Each (In a Box of 80) (inc. VAT)

RS PRO IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

115/250VAC

Mounting Type

Socket Mount

Termination Style

Fast-On

Number of Phases

Single Phase

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

62

Depth

61

Capacitance

0.22µF

Height

29.5

Inductance

2*2.5mH

Dimensions

62*61*29.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

China