RS PRO IEC Inlet Filter

RS Stock No.: 237-8669Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China

Stock information temporarily unavailable.

BD 11.038

BD 11.038 Each (Exc. Vat)

BD 12.142

BD 12.142 Each (inc. VAT)

RS PRO IEC Inlet Filter

BD 11.038

BD 11.038 Each (Exc. Vat)

BD 12.142

BD 12.142 Each (inc. VAT)

RS PRO IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.038
5 - 9BD 10.989
10 - 24BD 10.940
25+BD 10.428

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China