RS PRO IEC Inlet Filter
RS Stock No.: 237-8674Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
2
Country of Origin
China
Stock information temporarily unavailable.
BD 8.756
BD 8.756 Each (Exc. Vat)
BD 9.632
BD 9.632 Each (inc. VAT)
RS PRO IEC Inlet Filter
1
BD 8.756
BD 8.756 Each (Exc. Vat)
BD 9.632
BD 9.632 Each (inc. VAT)
RS PRO IEC Inlet Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Number of Phases
2
Country of Origin
China