RS PRO IEC Inlet Filter

RS Stock No.: 237-8675Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

4A

Maximum Voltage Rating

115/250VAC

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

Single Phase

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

45.5

Depth

49

Capacitance

0.1µF

Height

29

Inductance

2*1.8mH

Dimensions

45.5*49*29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

BD 697.356

BD 6.457 Each (In a Box of 108) (Exc. Vat)

BD 767.092

BD 7.103 Each (In a Box of 108) (inc. VAT)

RS PRO IEC Inlet Filter

BD 697.356

BD 6.457 Each (In a Box of 108) (Exc. Vat)

BD 767.092

BD 7.103 Each (In a Box of 108) (inc. VAT)

RS PRO IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

4A

Maximum Voltage Rating

115/250VAC

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

Single Phase

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

45.5

Depth

49

Capacitance

0.1µF

Height

29

Inductance

2*1.8mH

Dimensions

45.5*49*29mm

Minimum Operating Temperature

-25°C

Leakage Current

0.4/0.8mA

Maximum Operating Temperature

+100°C

Country of Origin

China