Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IET1700 Earth Tester, 4kΩ

RS Stock No.: 123-2238Brand: RS PRO
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Resistance Measurement

4kΩ

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

Earth Resistance, Earth Voltage

Battery Type

AA

Power Source

Battery

Weight

800g

Height

77mm

Includes

1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap

Length

190mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

140mm

Model Number p

IET1700

Safety Category Level

CAT III

Model Number (p)

IET1700

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IET1700 Digital Earth Tester, 3 Pole

The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.

These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.

Features and Benefits:

  • Large 3 digit, 4000 count LCD

  • 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges

  • Capable of measuring earth voltage

  • Data hold, MAX / MIN function

  • Auto power off to preserve battery life

  • Automatic warning when resistance of auxiliary earth

  • Meets IEC1010-1 safety standard

  • Neck strap - can be carried easily around

Typical Applications:

Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:

  • Electrical contractors

  • Inspectors

  • Telephone technicians

FAQs

Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries

Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.

Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.

Supplied with

Test leads, auxiliary earth spikes (x 4), AA batteries (x 8), carrying case, neck strap, user manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IET1700 Earth Tester, 4kΩ

Calibration type

P.O.A.

RS PRO IET1700 Earth Tester, 4kΩ
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Resistance Measurement

4kΩ

Best Accuracy

±2% + 3 Digits

Display Type

LCD

Measurement Type

Earth Resistance, Earth Voltage

Battery Type

AA

Power Source

Battery

Weight

800g

Height

77mm

Includes

1 Set Test Lead, 4 x Auxiliary Earth Spikes, 8 x Battery, Carrying Case, Manual, Neck Strap

Length

190mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

140mm

Model Number p

IET1700

Safety Category Level

CAT III

Model Number (p)

IET1700

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IET1700 Digital Earth Tester, 3 Pole

The RS PRO IET1700 is a great value 3-pole digital earth tester. Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests without tripping earth leakage current breakers in the circuit under test.

These small instruments are vital for ensuring a safe path to earth is established in case of utility over voltage or lightning strike. This test and measurement instrument is used in various applications for testing earthing installation in power-based industries, telecommunication networks and electrical traction systems.

Features and Benefits:

  • Large 3 digit, 4000 count LCD

  • 0 to 39.99, 0 to 399.9 and 0 to 3999 earth resistance ranges

  • Capable of measuring earth voltage

  • Data hold, MAX / MIN function

  • Auto power off to preserve battery life

  • Automatic warning when resistance of auxiliary earth

  • Meets IEC1010-1 safety standard

  • Neck strap - can be carried easily around

Typical Applications:

Earth & ground resistance testers are types of devices ideal for testing and measuring electrical systems to ensure they are grounded and the current has a safe path to earth, in case of utility over voltage or lightning strike. These instruments are often used by:

  • Electrical contractors

  • Inspectors

  • Telephone technicians

FAQs

Does this device come with batteries?
Yes, the IET 1700 comes with 8 x AA batteries

Why is grounding important?
Grounding is an essential element for any electrical installation as it protects appliances and stabilises voltage levels. Grounding also prevents the risk of injury or death from a sudden over voltage or fault.

Earthing is also important is it also provides a safe path for electrical currents to travel to earth in the event of over voltage or lightning strike, ultimately preventing injury through electric shock or death.

Supplied with

Test leads, auxiliary earth spikes (x 4), AA batteries (x 8), carrying case, neck strap, user manual

You may be interested in