Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
28.2mm
Contact Current Rating
20 A
Illuminated
Yes
Actuator Colour
Red
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
28.2 x 22.3mm
Mechanical Life
50,000Cycles
Distrelec Product Id
30402805
Country of Origin
Italy
BD 1.908
BD 1.908 Each (Exc. Vat)
BD 2.099
BD 2.099 Each (inc. VAT)
1
BD 1.908
BD 1.908 Each (Exc. Vat)
BD 2.099
BD 2.099 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.908 |
25 - 49 | BD 1.716 |
50 - 99 | BD 1.694 |
100+ | BD 1.590 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.3mm
Panel Cut Out Height
28.2mm
Contact Current Rating
20 A
Illuminated
Yes
Actuator Colour
Red
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
28.2 x 22.3mm
Mechanical Life
50,000Cycles
Distrelec Product Id
30402805
Country of Origin
Italy