Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Magnifier, 2X x Magnification, 19mm Diameter

RS Stock No.: 180-9469Brand: RS PRO
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnifier Type

Magnifying Glass with Light

Magnification Power

2X, 4.5X, 9X

Lens Diameter

19 mm, 88.9mm

Illuminated

Yes

Battery Operated

Yes

Type

Illuminated Magnifier

Country of Origin

China

Stock information temporarily unavailable.

BD 6.630

BD 6.630 Each (Exc. Vat)

BD 7.293

BD 7.293 Each (inc. VAT)

RS PRO Illuminated Magnifier, 2X x Magnification, 19mm Diameter

BD 6.630

BD 6.630 Each (Exc. Vat)

BD 7.293

BD 7.293 Each (inc. VAT)

RS PRO Illuminated Magnifier, 2X x Magnification, 19mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnifier Type

Magnifying Glass with Light

Magnification Power

2X, 4.5X, 9X

Lens Diameter

19 mm, 88.9mm

Illuminated

Yes

Battery Operated

Yes

Type

Illuminated Magnifier

Country of Origin

China