RS PRO Illuminated Magnifier, 8X x Magnification, 23mm Diameter

Technical Document
Specifications
Brand
RS ProMagnification Power
8x
Magnifier Type
Magnifying Glass with Light
Lens Diameter
23mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AG10
Country of Origin
China
Product details
RS Pro Illuminated Adjustable Stand Magnifier with LED
RS Pro Illuminated Adjustable Stand Magnifier, offers 8x magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision this stand magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.
Features and Benefits
8X Illuminated adjustable stand magnifier with LED light and scale
23 mm lens diameter
28 Dioptre
Scale measurement 10 mm with 0.1 mm graduation
Requires 3 x AG10 batteries (included)
BD 7.188
BD 7.188 Each (Exc. Vat)
BD 7.907
BD 7.907 Each (inc. VAT)
1
BD 7.188
BD 7.188 Each (Exc. Vat)
BD 7.907
BD 7.907 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMagnification Power
8x
Magnifier Type
Magnifying Glass with Light
Lens Diameter
23mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AG10
Country of Origin
China
Product details
RS Pro Illuminated Adjustable Stand Magnifier with LED
RS Pro Illuminated Adjustable Stand Magnifier, offers 8x magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision this stand magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.
Features and Benefits
8X Illuminated adjustable stand magnifier with LED light and scale
23 mm lens diameter
28 Dioptre
Scale measurement 10 mm with 0.1 mm graduation
Requires 3 x AG10 batteries (included)