RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland
BD 35.774
BD 35.774 Each (Exc. Vat)
BD 39.351
BD 39.351 Each (inc. VAT)
1
BD 35.774
BD 35.774 Each (Exc. Vat)
BD 39.351
BD 39.351 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 35.774 |
10+ | BD 33.978 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland