Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1 A, -20 → +75°C Natural

RS Stock No.: 259-1145Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1 A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 240 V, 1 A

Operating Temperature Range

-20 → +75°C

Stock information temporarily unavailable.

BD 61.215

BD 61.215 Each (Exc. Vat)

BD 67.337

BD 67.337 Each (inc. VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1 A, -20 → +75°C Natural

BD 61.215

BD 61.215 Each (Exc. Vat)

BD 67.337

BD 67.337 Each (inc. VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1 A, -20 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 61.215
10+BD 58.149

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1 A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 240 V, 1 A

Operating Temperature Range

-20 → +75°C