RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40

RS Stock No.: 745-2556Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Gold Over Silver Plated

Manufacturer Part No.

SD16-LAS1-1S

Contact AC Voltage Rating

250V

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE

Stock information temporarily unavailable.

BD 4.587

BD 4.587 Each (Exc. Vat)

BD 5.046

BD 5.046 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40

BD 4.587

BD 4.587 Each (Exc. Vat)

BD 5.046

BD 5.046 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.587
10 - 49BD 4.152
50 - 99BD 2.998
100+BD 2.810

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Gold Over Silver Plated

Manufacturer Part No.

SD16-LAS1-1S

Contact AC Voltage Rating

250V

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE