RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, White LED, 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
White
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS Pro 19 mm Stainless Steel SPST Latching Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.358 |
5 - 9 | BD 11.984 |
10 - 24 | BD 11.616 |
25+ | BD 10.994 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
White
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS Pro 19 mm Stainless Steel SPST Latching Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.