RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, Blue LED, 250V ac, IP67

RS Stock No.: 111-5787Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 13.189

BD 13.189 Each (Exc. Vat)

BD 14.508

BD 14.508 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, Blue LED, 250V ac, IP67

BD 13.189

BD 13.189 Each (Exc. Vat)

BD 14.508

BD 14.508 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, Blue LED, 250V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 13.189
5 - 9BD 12.798
10 - 24BD 12.392
25+BD 11.732

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more