RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Yellow LED, 36V dc, 250V ac, IP40

RS Stock No.: 111-6525Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc, 250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP40

Contact Current Rating

1A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Stainless Steel Push Button Switch - Raised Actuator

RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.

Features and Benefits

Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.

Stock information temporarily unavailable.

BD 7.628

BD 7.628 Each (Exc. Vat)

BD 8.391

BD 8.391 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Yellow LED, 36V dc, 250V ac, IP40

BD 7.628

BD 7.628 Each (Exc. Vat)

BD 8.391

BD 8.391 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, Yellow LED, 36V dc, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.628
10 - 24BD 7.249
25 - 49BD 6.924
50+BD 6.682

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc, 250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP40

Contact Current Rating

1A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Stainless Steel Push Button Switch - Raised Actuator

RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.

Features and Benefits

Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.