RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Dot
Contact AC Voltage Rating
250V
Case Colour
Natural
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Country of Origin
China
BD 23.738
BD 23.738 Each (Exc. Vat)
BD 26.112
BD 26.112 Each (inc. VAT)
1
BD 23.738
BD 23.738 Each (Exc. Vat)
BD 26.112
BD 26.112 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 23.738 |
10 - 99 | BD 23.028 |
100+ | BD 19.002 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Dot
Contact AC Voltage Rating
250V
Case Colour
Natural
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Country of Origin
China