RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Legend
Ring
Manufacturer Part No.
SW19SSL222
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China
BD 24.398
BD 24.398 Each (Exc. Vat)
BD 26.838
BD 26.838 Each (inc. VAT)
1
BD 24.398
BD 24.398 Each (Exc. Vat)
BD 26.838
BD 26.838 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 24.398 |
10 - 99 | BD 23.666 |
100+ | BD 19.525 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Legend
Ring
Manufacturer Part No.
SW19SSL222
Case Colour
Natural
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Country of Origin
China