Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 25.2mm Cutout, DPST, Green LED, 250V ac, IP65

RS Stock No.: 248-9219Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

25.2mm

Series

SW25S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 27.095

BD 27.095 Each (Exc. Vat)

BD 29.805

BD 29.805 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 25.2mm Cutout, DPST, Green LED, 250V ac, IP65

BD 27.095

BD 27.095 Each (Exc. Vat)

BD 29.805

BD 29.805 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 25.2mm Cutout, DPST, Green LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 27.095
10 - 99BD 26.280
100+BD 21.670

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

25.2mm

Series

SW25S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Ring

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China