RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Green LED, 250V ac, IP65, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV03L-B12-M3-FR-G-230V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal 22mm Push Button Switches
This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.
• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 9.603
BD 9.603 Each (Exc. Vat)
BD 10.563
BD 10.563 Each (inc. VAT)
1
BD 9.603
BD 9.603 Each (Exc. Vat)
BD 10.563
BD 10.563 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.603 |
10 - 49 | BD 8.734 |
50 - 99 | BD 8.107 |
100+ | BD 7.601 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV03L-B12-M3-FR-G-230V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal 22mm Push Button Switches
This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.
• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.