Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

RS Stock No.: 248-9156Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

SW19S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Power

Contact AC Voltage Rating

250V

Manufacturer Part No.

SW19SSL312

Case Colour

Natural

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

BD 24.843

BD 24.843 Each (Exc. Vat)

BD 27.327

BD 27.327 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

BD 24.843

BD 24.843 Each (Exc. Vat)

BD 27.327

BD 27.327 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.843
10 - 99BD 24.103
100+BD 19.876

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

SW19S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Power

Contact AC Voltage Rating

250V

Manufacturer Part No.

SW19SSL312

Case Colour

Natural

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Terminal Type

Screw

Country of Origin

China