RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green, Red LED, 250V ac, IP65

RS Stock No.: 248-9162Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

SW19S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green, Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Power

Contact AC Voltage Rating

250V

Manufacturer Part No.

SW19SSL372

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green, Red LED, 250V ac, IP65

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Green, Red LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 29.073
10 - 99BD 28.193
100+BD 23.254

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

SW19S

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green, Red

IP Rating

IP65

Push Button Material

Stainless Steel

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Legend

Power

Contact AC Voltage Rating

250V

Manufacturer Part No.

SW19SSL372

Case Colour

Natural

Terminal Type

Screw

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

China