RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS PRO Stainless Steel DPDT Momentary Push Button
These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.
Features and Benefits
- IP67 rated
- Short design, allowing installation into space - restricted applications
- Silver plated copper contacts, for a firm connection
Applications
- Medical equipment
- Industrial control gear
- Communications equipment
- Premium hobbyist switching
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
BD 12.358
BD 12.358 Each (Exc. Vat)
BD 13.594
BD 13.594 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.358 |
5 - 9 | BD 11.990 |
10 - 24 | BD 11.622 |
25+ | BD 10.994 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS PRO Stainless Steel DPDT Momentary Push Button
These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.
Features and Benefits
- IP67 rated
- Short design, allowing installation into space - restricted applications
- Silver plated copper contacts, for a firm connection
Applications
- Medical equipment
- Industrial control gear
- Communications equipment
- Premium hobbyist switching
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.