Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP67

RS Stock No.: 111-5819Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Legend

Power Symbol

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS Pro 19 mm Stainless Steel DPDT Latching Push Button

Features and Benefits

•IP67 rated.
•Short design, allowing installation into space - restricted applications conventional switches aren't suitable.
•Silver plated copper contacts, for a firm connection.

Typical Applications

•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.342

BD 12.342 Each (Exc. Vat)

BD 13.576

BD 13.576 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP67

BD 12.342

BD 12.342 Each (Exc. Vat)

BD 13.576

BD 13.576 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, Red LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.342
5 - 9BD 11.974
10 - 24BD 11.605
25+BD 10.989

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Legend

Power Symbol

Contact AC Voltage Rating

250V

Case Colour

Natural

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS Pro 19 mm Stainless Steel DPDT Latching Push Button

Features and Benefits

•IP67 rated.
•Short design, allowing installation into space - restricted applications conventional switches aren't suitable.
•Silver plated copper contacts, for a firm connection.

Typical Applications

•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more