Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65

RS Stock No.: 175-8324Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Transparent

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8000-F20-6220-JQ

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 77.330

BD 3.866 Each (In a Tray of 20) (Exc. Vat)

BD 85.063

BD 4.253 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65

BD 77.330

BD 3.866 Each (In a Tray of 20) (Exc. Vat)

BD 85.063

BD 4.253 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Transparent

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8000-F20-6220-JQ

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China