RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67

RS Stock No.: 175-9735Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F10E2-324-JQ

Terminal Type

Solder

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.983

BD 15.983 Each (Exc. Vat)

BD 17.581

BD 17.581 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67

BD 15.983

BD 15.983 Each (Exc. Vat)

BD 17.581

BD 17.581 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 15.983
2 - 4BD 14.316
5+BD 13.728

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F10E2-324-JQ

Terminal Type

Solder

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more