RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Green LED, 24V ac/dc, IP65, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V ac/dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
15 mA
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
AV01L-B42-M3-FR-G-24V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Stainless Steel Push Button Switch - Flush Actuator
RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.
Features and Benefits
Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.
BD 7.618
BD 7.618 Each (Exc. Vat)
BD 8.380
BD 8.380 Each (inc. VAT)
1
BD 7.618
BD 7.618 Each (Exc. Vat)
BD 8.380
BD 8.380 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.618 |
10 - 24 | BD 7.249 |
25 - 49 | BD 6.996 |
50+ | BD 6.743 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V ac/dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
15 mA
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
AV01L-B42-M3-FR-G-24V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Stainless Steel Push Button Switch - Flush Actuator
RS Pro anti-vandal stainless steel switches offer a cost effective, durable range of panel mounting options suitable for a wide range of applications. The range offers a variety of coloured LED rings, so status identification is simple. This range of anti-vandal switches are durable for use within both demanding internal & external applications, along with installations exposed to public areas.
Features and Benefits
Cost effective product without compromise on premium construction.
IP65 rated.
Offered with various coloured LED rings.
Silver alloy contacts for great conductivity.
Designed for use in harsh environments, both internal & external.
Can be used within applications where general public are in contact.