RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 125V ac, IP67

RS Stock No.: 209-9058Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

50V dc / 125V ac

LED Colour

Green

IP Rating

IP67

Manufacturer Part No.

PAS6B2D1CES2-5L6

Country of Origin

China

Stock information temporarily unavailable.

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 125V ac, IP67

BD 4.950

BD 4.950 Each (Exc. Vat)

BD 5.445

BD 5.445 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 125V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 4.950
50 - 99BD 4.840
100 - 249BD 4.604
250+BD 4.290

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

50V dc / 125V ac

LED Colour

Green

IP Rating

IP67

Manufacturer Part No.

PAS6B2D1CES2-5L6

Country of Origin

China