RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67

RS Stock No.: 175-9209Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MPB16-A2HE-3-JR-0V

Case Colour

Natural

Contact DC Voltage Rating

36V

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 117.260

BD 5.863 Each (In a Tray of 20) (Exc. Vat)

BD 128.986

BD 6.449 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67

BD 117.260

BD 5.863 Each (In a Tray of 20) (Exc. Vat)

BD 128.986

BD 6.449 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Manufacturer Part No.

MPB16-A2HE-3-JR-0V

Case Colour

Natural

Contact DC Voltage Rating

36V

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China