RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Blue LED, 250V ac, IP67

RS Stock No.: 175-9240Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E2-724-JQ

Case Colour

Natural

Terminal Type

Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 243.760

BD 12.188 Each (In a Tray of 20) (Exc. Vat)

BD 268.136

BD 13.407 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Blue LED, 250V ac, IP67

BD 243.760

BD 12.188 Each (In a Tray of 20) (Exc. Vat)

BD 268.136

BD 13.407 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Blue LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F21E2-724-JQ

Case Colour

Natural

Terminal Type

Solder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more