RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67

RS Stock No.: 175-9313Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F11E-624-JQ

Case Colour

Natural

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 66.660

BD 3.333 Each (In a Tray of 20) (Exc. Vat)

BD 73.326

BD 3.666 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67

BD 66.660

BD 3.333 Each (In a Tray of 20) (Exc. Vat)

BD 73.326

BD 3.666 Each (In a Tray of 20) (inc. VAT)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

3 A, 5 A

Contact Material

Copper

Contact AC Voltage Rating

250V

Manufacturer Part No.

MPB22-A0F11E-624-JQ

Case Colour

Natural

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China