Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
12V
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Distrelec Product Id
30403012
Country of Origin
China
BD 1.900
BD 1.900 Each (Exc. Vat)
BD 2.090
BD 2.090 Each (inc. VAT)
1
BD 1.900
BD 1.900 Each (Exc. Vat)
BD 2.090
BD 2.090 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.900 |
25 - 49 | BD 1.675 |
50 - 99 | BD 1.638 |
100+ | BD 1.538 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
20mm
Actuator Shape
Round
DC Voltage Rating
12V
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10000Cycles
Maximum Operating Temperature
+125°C
Case Material
Nylon
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-25°C
Distrelec Product Id
30403012
Country of Origin
China