RS PRO Illuminated SPST, On-Off Rocker Switch Panel

Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel
Terminal Type
Quick Connect
Legend Text
Dot Symbol
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Contact Material
AgSn0²In²O²(10), Cu
Case Material
Nylon
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Country of Origin
China
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
1
BD 1.705
BD 1.705 Each (Exc. Vat)
BD 1.875
BD 1.875 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.705 |
25 - 49 | BD 1.512 |
50 - 99 | BD 1.490 |
100+ | BD 1.392 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
20.6mm
Panel Cut Out Height
20.8mm
Contact Current Rating
6 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel
Terminal Type
Quick Connect
Legend Text
Dot Symbol
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
20.8 x 20.6mm
Contact Material
AgSn0²In²O²(10), Cu
Case Material
Nylon
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Contact Resistance
30mΩ
Operating Temperature Range
-25 → +125°C
Mechanical Life
10,000Cycles
Country of Origin
China