Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IM-502 Air Quality Monitor for CO2, Humidity, Temperature, +122 °F, +50 °C Max, 95%RH Max, Mains-Powered

RS Stock No.: 106-5304Brand: RS PRO
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+122 °F, +50 °C

Best Temperature Measurement Accuracy

±1.0 °C, ±1.8 °F

Power Source

Mains

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±3 %

Humidity Measurement Resolution

0.1%

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±5%

Carbon Dioxide Resolution

±1ppm

Model Number p

IM-502

Width

62mm

Length

89mm

Minimum Carbon Dioxide Level

0ppm

Maximum Carbon Dioxide Level

9999ppm

Height

128mm

Weight

190g

Display Type

LCD

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Desktop Indoor Air Quality Meter IM-502 CO2

This RS PRO desktop indoor air quality (IAQ) meter can measure Carbon Dioxide, ventilation rate, temperature and humidity. This meter ensures long-term stability and durability making this a great device for indoor air quality measurement and monitoring.

Features and Benefits

  • Non-Dispersive Infrared (NDIR) CO2 sensor ensures long-term stability and durability

  • 4 Measurements in one monitor, CO2, CO2 Ventilation Rate, Temperature and Humidity

  • Large display for easy viewing

  • Easy-to-use PC software for parameter settings and analysis

  • Fast USB download

  • Internal memory stores up to 17000 data

  • Selectable record time Interval

  • CO2/Temperature/Humidity high, low alarm setting

  • Set on the table or wall-mounted (with1/4" tripod nut)

  • Maximum/Minimum values

Typical Applications

Generally, air quality monitors locate and monitor a variety of gases, dust, fumes and particles that could be dangerous and harmful to the breathable air quality for humans. Air quality meters work to measure and monitor the air quality to ensure that it is safe enough and acceptable enough to work or live in. Often, air quality meters can be used in environments like:

  • Offices

  • Building HVAC monitoring

  • Indoor air quality survey

FAQs

What does it measure?


Carbon Dioxide

  • Measurement Range: 0 to 9999ppm

  • Accuracy: ±5% read value or ±75ppm(0-2000ppm)

  • Resolution; ±1ppm

  • Response Time: Reaches 90% in approximately 2 minutes


Temperature
  • Measurement Range: 0°C∼50°C / 32°F∼122°F

  • Accuracy: ±1.0°C/±1.8°F

  • Resolution: 0.1°C/0.1°F

  • Response Time: Approximately 1 second


Relative Humidity
  • Measurement Range: 5-95%

  • Accuracy; ±3.0%RH (20∼80%); ±5.0%RH(<20%,>80%)

  • Resolution: 0.1%

  • Response Time: Approximately 4 seconds

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO IM-502 Air Quality Monitor for CO2, Humidity, Temperature, +122 °F, +50 °C Max, 95%RH Max, Mains-Powered

P.O.A.

RS PRO IM-502 Air Quality Monitor for CO2, Humidity, Temperature, +122 °F, +50 °C Max, 95%RH Max, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+122 °F, +50 °C

Best Temperature Measurement Accuracy

±1.0 °C, ±1.8 °F

Power Source

Mains

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±3 %

Humidity Measurement Resolution

0.1%

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±5%

Carbon Dioxide Resolution

±1ppm

Model Number p

IM-502

Width

62mm

Length

89mm

Minimum Carbon Dioxide Level

0ppm

Maximum Carbon Dioxide Level

9999ppm

Height

128mm

Weight

190g

Display Type

LCD

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Desktop Indoor Air Quality Meter IM-502 CO2

This RS PRO desktop indoor air quality (IAQ) meter can measure Carbon Dioxide, ventilation rate, temperature and humidity. This meter ensures long-term stability and durability making this a great device for indoor air quality measurement and monitoring.

Features and Benefits

  • Non-Dispersive Infrared (NDIR) CO2 sensor ensures long-term stability and durability

  • 4 Measurements in one monitor, CO2, CO2 Ventilation Rate, Temperature and Humidity

  • Large display for easy viewing

  • Easy-to-use PC software for parameter settings and analysis

  • Fast USB download

  • Internal memory stores up to 17000 data

  • Selectable record time Interval

  • CO2/Temperature/Humidity high, low alarm setting

  • Set on the table or wall-mounted (with1/4" tripod nut)

  • Maximum/Minimum values

Typical Applications

Generally, air quality monitors locate and monitor a variety of gases, dust, fumes and particles that could be dangerous and harmful to the breathable air quality for humans. Air quality meters work to measure and monitor the air quality to ensure that it is safe enough and acceptable enough to work or live in. Often, air quality meters can be used in environments like:

  • Offices

  • Building HVAC monitoring

  • Indoor air quality survey

FAQs

What does it measure?


Carbon Dioxide

  • Measurement Range: 0 to 9999ppm

  • Accuracy: ±5% read value or ±75ppm(0-2000ppm)

  • Resolution; ±1ppm

  • Response Time: Reaches 90% in approximately 2 minutes


Temperature
  • Measurement Range: 0°C∼50°C / 32°F∼122°F

  • Accuracy: ±1.0°C/±1.8°F

  • Resolution: 0.1°C/0.1°F

  • Response Time: Approximately 1 second


Relative Humidity
  • Measurement Range: 5-95%

  • Accuracy; ±3.0%RH (20∼80%); ±5.0%RH(<20%,>80%)

  • Resolution: 0.1%

  • Response Time: Approximately 4 seconds

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.