Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Imperial O-Ring Kit Nitrile, Kit Contents 382 Pieces

RS Stock No.: 756-028Brand: RS PRO
brand-logo
View all in Seal & O-Ring Kits

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Imperial O-Ring Kit

Kit Contents

382 Pieces

Country of Origin

Italy

Product details

RS Pro Imperial O-Ring Kit - Nitrile

RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
• The material of the rings offers excellent resistant to oils, gasoline, hydrocarbons
• Precisely engineered, comprised of Viton®, Nitrile rubber and FPM
• The kit offers a supply of 382 pieces

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

You may be interested in
Stock information temporarily unavailable.

BD 11.613

BD 11.613 1 Kit (Exc. Vat)

BD 12.774

BD 12.774 1 Kit (inc. VAT)

RS PRO Imperial O-Ring Kit Nitrile, Kit Contents 382 Pieces

BD 11.613

BD 11.613 1 Kit (Exc. Vat)

BD 12.774

BD 12.774 1 Kit (inc. VAT)

RS PRO Imperial O-Ring Kit Nitrile, Kit Contents 382 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.613
5 - 9BD 11.571
10 - 24BD 11.529
25+BD 11.482
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Type

Imperial O-Ring Kit

Kit Contents

382 Pieces

Country of Origin

Italy

Product details

RS Pro Imperial O-Ring Kit - Nitrile

RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• Temperature range of Nitrile: -30°C to 120°C and FPM: -20°C to 200°C
• Hardness: Nitrile 70° Shore hardness (black) and FPM 80° Shore hardness (black)
• The material of the rings offers excellent resistant to oils, gasoline, hydrocarbons
• Precisely engineered, comprised of Viton®, Nitrile rubber and FPM
• The kit offers a supply of 382 pieces

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

You may be interested in