RS PRO Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.005 mm Resolution , ±0.015 mm Accuracy

Technical Document
Specifications
Brand
RS ProMaximum Measurement
12.7mm
Accuracy
±0.015 mm
Resolution
0.005 mm
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Country of Origin
China
BD 118.542
BD 118.542 Each (Exc. Vat)
BD 130.396
BD 130.396 Each (inc. VAT)
Calibration type
No Calibration
1
BD 118.542
BD 118.542 Each (Exc. Vat)
BD 130.396
BD 130.396 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
12.7mm
Accuracy
±0.015 mm
Resolution
0.005 mm
Zero Resettable
Yes
Measurement Range
0 → 12.7 mm
Imperial or Metric
Both
Metric-Imperial Conversion
Yes
Battery Operated
Yes
Country of Origin
China