RS PRO Impulse Counter, 7 Digit, 10Hz, 24 V dc

RS Stock No.: 896-7043Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Impulse Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Approvals

CE, NEMA 4X, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

24.1mm

Cutout Width

36.8mm

Depth

53.45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Country of Origin

India

Product details

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof

Stock information temporarily unavailable.

BD 15.235

BD 15.235 Each (Exc. Vat)

BD 16.759

BD 16.759 Each (inc. VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 24 V dc

BD 15.235

BD 15.235 Each (Exc. Vat)

BD 16.759

BD 16.759 Each (inc. VAT)

RS PRO Impulse Counter, 7 Digit, 10Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.235
5 - 9BD 14.624
10+BD 14.196

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Input Type

Voltage

Function

Impulse Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

3.6 mm

Maximum Count Frequency

10Hz

Display Range

0 → 9999999

Cutout Size

36.8 x 24.1 mm

Approvals

CE, NEMA 4X, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 9999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

24.1mm

Cutout Width

36.8mm

Depth

53.45mm

Meter Type

Electronic

Maximum Temperature

+50°C

Country of Origin

India

Product details

7-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size and suitable for panel mounting.

• 7-digit (3.6 mm), non-resettable
• Compact size & robust design
• Panel mounting
• High degree of accuracy & reliability
• Wide temperature range
• 12 V dc or 24 V dc supply voltage (depending on model)
• Shock & vibration proof