RS PRO Incremental Encoder, 1024ppr ppr, Line Driver Signal, Hollow Type, 12mm Shaft

RS Stock No.: 100-424Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Maximum Revolutions

3500rpm

Output Signal Type

Line Driver

Shaft Type

Hollow

Supply Voltage

5 V dc

Shaft Diameter

12mm

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Turkey

BD 114.752

BD 114.752 Each (Exc. Vat)

BD 126.227

BD 126.227 Each (inc. VAT)

RS PRO Incremental Encoder, 1024ppr ppr, Line Driver Signal, Hollow Type, 12mm Shaft

BD 114.752

BD 114.752 Each (Exc. Vat)

BD 126.227

BD 126.227 Each (inc. VAT)

RS PRO Incremental Encoder, 1024ppr ppr, Line Driver Signal, Hollow Type, 12mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Maximum Revolutions

3500rpm

Output Signal Type

Line Driver

Shaft Type

Hollow

Supply Voltage

5 V dc

Shaft Diameter

12mm

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Turkey