RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
24 V dc
Shaft Diameter
12mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Connection Type
Cable
Country of Origin
Turkey
BD 166.820
BD 166.820 Each (Exc. Vat)
BD 183.502
BD 183.502 Each (inc. VAT)
1
BD 166.820
BD 166.820 Each (Exc. Vat)
BD 183.502
BD 183.502 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Supply Voltage
24 V dc
Shaft Diameter
12mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Connection Type
Cable
Country of Origin
Turkey