Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Incremental Encoder, 500ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft

RS Stock No.: 100-445Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

500ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Incremental Encoder, 500ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft

P.O.A.

RS PRO Incremental Encoder, 500ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

500ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Country of Origin

Turkey